+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ADS7861E

IC: A/D converter; Ch: 4; 12bit; 500ksps; 4.75÷5.25V; SSOP24


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS7861E
TME Symbol:
ADS7861E

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
4
Converter resolution
12bit
Sampling speed
500ksps
Operating voltage
4.75...5.25V
Case
SSOP24
Mounting
SMD
Interface
SPI
Operating temperature
-40...125°C
Kind of input
differential
Kind of architecture
SAR
Max INL
±2LSB
Max DNL
±1LSB
Relative accuracy
3LSB
Gross weight0.5 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS7861E
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Product for special order