+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | A/D converter | |
Number of channels | 4 | |
Converter resolution | 12bit | |
Sampling speed | 500ksps | |
Case | SSOP24 | |
Mounting | SMD | |
Operating temperature | -40...125°C | |
Frequency | 0.5MHz | |
Operating voltage | -300mV DC...6V DC |