+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ADS7882IPFBR

IC: A/D converter; Ch: 1; 12bit; 3Msps; 4.75÷5.25V; TQFP48


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS7882IPFBR
TME Symbol:
ADS7882IPFBR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
12bit
Sampling speed
3Msps
Operating voltage
4.75...5.25V
Case
TQFP48
Mounting
SMD
Interface
parallel
Operating temperature
-40...85°C
Kind of input
pseudo-differential, single-ended
Kind of architecture
SAR
Max INL
±4LSB
Max DNL
±4LSB
Frequency
3MHz
Gross weight0.5 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS7882IPFBR
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Product for special order