+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ADS7885SDBVR

IC: A/D converter; 8bit; 3Msps; SOT23-6; Architecture: SAR


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS7885SDBVR
TME Symbol:
ADS7885SDBVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Converter resolution
8bit
Sampling speed
3Msps
Case
SOT23-6
Mounting
SMD
Interface
serial
Operating temperature
-40...125°C
Kind of architecture
SAR
Frequency
48MHz
Operating voltage
2.7...5.5V DC
Gross weight0.5 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS7885SDBVR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1 000.
Multiple of: 1.
Product for special order