+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ADS7886SBDBVR

IC: A/D converter; Ch: 1; 12bit; 1Msps; 2.35÷5.25V; SOT23-6

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS7886SBDBVR
TME Symbol:
ADS7886SBDBVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
12bit
Sampling speed
1Msps
Operating voltage
2.35...5.25V
Case
SOT23-6
Mounting
SMD
Interface
SPI
Operating temperature
-40...125°C
Kind of input
single-ended
Kind of architecture
SAR
Max INL
±1.25LSB
Max DNL
±1LSB
Relative accuracy
2.5LSB
Frequency
20MHz
Gross weight0.5 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS7886SBDBVR
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Product for special order