+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | A/D converter | |
Converter resolution | 12bit | |
Sampling speed | 1Msps | |
Case | SOT23-6 | |
Mounting | SMD | |
Interface | serial | |
Operating temperature | -40...125°C | |
Kind of architecture | SAR | |
Frequency | 20MHz | |
Operating voltage | 2.35...5.25V DC |