+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ADS7948SRTER

IC: A/D converter; Ch: 2; 10bit; 2Msps; 2.7÷5.5V; WQFN16

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS7948SRTER
TME Symbol:
ADS7948SRTER

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
2
Converter resolution
10bit
Sampling speed
2Msps
Operating voltage
2.7...5.5V
Case
WQFN16
Mounting
SMD
Interface
SPI
Operating temperature
-40...125°C
Kind of input
pseudo-differential, single-ended
Kind of architecture
SAR
Max INL
±0.5LSB
Max DNL
±0.5LSB
Relative accuracy
0.5LSB
Gross weight0.5 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS7948SRTER
0 in TME stock
No. of pieces (Multiplicity: 250)
Product for special order