+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ADS7951SBDBTR

IC: A/D converter; Ch: 8; 12bit; 1Msps; TSSOP30; Architecture: SAR

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS7951SBDBTR
TME Symbol:
ADS7951SBDBTR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
8
Converter resolution
12bit
Sampling speed
1Msps
Case
TSSOP30
Mounting
SMD
Interface
serial
Operating temperature
-40...125°C
Kind of architecture
SAR
Frequency
20MHz
Operating voltage
2.7...5.25V DC
Gross weight0.5 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS7951SBDBTR
0 in TME stock
No. of pieces (Multiplicity: 1)
Product for special order