+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | OWON | |
Type of oscilloscope | digital | |
Number of channels | 4 | |
Band | 100MHz | |
Sampling | 1,25Gsps | |
Memory record length | 50Mpts | |
Kind of display used | LCD 7" | |
Trigger modes | automatic, normal, single | |
Trigger | CAN, falling-edge, I2C, LIN, logic, pulse, rising-edge, RS232/UART, runt, slope, SPI, timeout, video signal, window | |
Time base | 1n...1ks/div | |
Max. input voltage | 300V | |
Vertical resolution | 12bit | |
Input coupling | AC, DC, GND | |
Manufacturer series | ADS | |
Rise time | ≤3.5ns | |
Input impedance | 1MΩ/20pF | |
Input sensitivity | 500µV/div...10V/div | |
Additional functions | frequency meter | |
Power consumption | 48W | |
Body dimensions | 260x160x78mm | |
Software | download from manufacturers website | |
Connection | HDMI, RJ45 socket, USB | |
Display resolution | 1024x600 | |
Touchpad | yes | |
Connectors for the country | Europe |