+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ADS820U

IC: A/D converter; Ch: 1; 10bit; 20Msps; 4.75÷5.25V; SO28

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS820U
TME Symbol:
ADS820U

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
10bit
Sampling speed
20Msps
Operating voltage
4.75...5.25V
Case
SO28
Mounting
SMD
Interface
parallel
Operating temperature
-40...85°C
Kind of input
differential, single-ended
Max INL
±2LSB
Max DNL
±1LSB
Gross weight0.5 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS820U
0 in TME stock
No. of pieces (Multiplicity: 60)
Product for special order