+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ADS828E/1K

IC: A/D converter; 10bit; 75Msps; SSOP28; 5VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS828E/1K
TME Symbol:
ADS828E/1K

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Converter resolution
10bit
Sampling speed
75Msps
Case
SSOP28
Mounting
SMD
Operating temperature
-40...85°C
Operating voltage
5V DC
Gross weight0.5 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS828E/1K
0 in TME stock
No. of pieces (Multiplicity: 1)
Product for special order