+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | A/D converter | |
Number of channels | 1 | |
Converter resolution | 16bit | |
Sampling speed | 500ksps | |
Operating voltage | 4.75...5.25V | |
Case | TQFP32 | |
Mounting | SMD | |
Interface | parallel | |
Operating temperature | -40...85°C | |
Kind of input | differential, pseudo-differential, single-ended | |
Kind of architecture | SAR | |
Max INL | ±6LSB | |
Max DNL | ±1LSB |