+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ADS8324E/2K5

IC: A/D converter; Ch: 1; 14bit; 50ksps; 1.8÷3.6V; VSSOP8; ±3LSB

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS8324E/2K5
TME Symbol:
ADS8324E/2K5

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
14bit
Sampling speed
50ksps
Operating voltage
1.8...3.6V
Case
VSSOP8
Mounting
SMD
Interface
SPI
Operating temperature
-40...85°C
Kind of input
pseudo-differential
Kind of architecture
SAR
Max INL
±3LSB
Gross weight0.5 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS8324E/2K5
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Product for special order