+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ADS8329IBRSAR

IC: A/D converter; 16bit; 1Msps; QFN16; Architecture: SAR

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS8329IBRSAR
TME Symbol:
ADS8329IBRSAR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Converter resolution
16bit
Sampling speed
1Msps
Case
QFN16
Mounting
SMD
Interface
serial
Operating temperature
-40...85°C
Kind of architecture
SAR
Frequency
1MHz
Operating voltage
2.7...5.5V DC
Gross weight0.5 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS8329IBRSAR
0 in TME stock
No. of pieces (Multiplicity: 1)
Product for special order