+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ADS8344EB/2K5

IC: A/D converter; Ch: 8; 16bit; 100ksps; 2.7÷3.6/4.75÷5.25V; ±6LSB

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS8344EB/2K5
TME Symbol:
ADS8344EB/2K5

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
8
Converter resolution
16bit
Sampling speed
100ksps
Operating voltage
2.7...3.6/4.75...5.25V
Case
SSOP20
Mounting
SMD
Interface
SPI
Operating temperature
-40...85°C
Kind of input
pseudo-differential, single-ended
Kind of architecture
SAR
Max INL
±6LSB
Frequency
2.4MHz
Gross weight0.5 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS8344EB/2K5
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Product for special order