+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | A/D converter | |
Number of channels | 4 | |
Converter resolution | 16bit | |
Sampling speed | 500ksps | |
Operating voltage | 4.75...5.25V | |
Case | VQFN32 | |
Mounting | SMD | |
Interface | SPI | |
Operating temperature | -40...125°C | |
Kind of input | differential | |
Kind of architecture | SAR | |
Max INL | ±3LSB | |
Max DNL | ±1.5LSB | |
Frequency | 10MHz |