+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ADS8365IPAGR

IC: A/D converter; Ch: 6; 16bit; 250ksps; 4.75÷5.25V; TQFP64

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS8365IPAGR
TME Symbol:
ADS8365IPAGR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
6
Converter resolution
16bit
Sampling speed
250ksps
Operating voltage
4.75...5.25V
Case
TQFP64
Mounting
SMD
Interface
parallel
Operating temperature
-40...85°C
Kind of input
pseudo-differential
Kind of architecture
SAR
Max INL
±4LSB
Max DNL
±1.5LSB
Frequency
2MHz
Gross weight0.5 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS8365IPAGR
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Product for special order