+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ADS8548SPMR

IC: A/D converter; Ch: 8; 14bit; 600ksps; 5V; LQFP64

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS8548SPMR
TME Symbol:
ADS8548SPMR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
8
Converter resolution
14bit
Sampling speed
600ksps
Operating voltage
5V
Case
LQFP64
Mounting
SMD
Interface
parallel
Operating temperature
-40...125°C
Kind of input
single-ended
Kind of architecture
SAR
Gross weight0.089 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS8548SPMR
0 in TME stock
Net price for quantities from 1000 pcs - 17.80 USDGross price for quantities from 1000 pcs - 17.80 USD
No. of pieces (Multiplicity: 1 000)