+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ADS8558IPMR

IC: A/D converter; Ch: 6; 12bit; 730ksps; LQFP64; Architecture: SAR

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS8558IPMR
TME Symbol:
ADS8558IPMR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
6
Converter resolution
12bit
Sampling speed
730ksps
Case
LQFP64
Mounting
SMD
Kind of architecture
SAR
Operating voltage
5V DC
Interface
  • parallel
  • serial
Gross weight0.5 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS8558IPMR
0 in TME stock
No. of pieces (Multiplicity: 1)
Product for special order