+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ADS8862IDGSR

IC: A/D converter; Ch: 1; 16bit; 680ksps; 2.7÷3.6V; VSSOP10


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS8862IDGSR
TME Symbol:
ADS8862IDGSR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
16bit
Sampling speed
680ksps
Operating voltage
2.7...3.6V
Case
VSSOP10
Mounting
SMD
Interface
SPI
Operating temperature
-40...85°C
Kind of input
pseudo-differential, single-ended
Kind of architecture
SAR
Max INL
±2LSB
Max DNL
±1LSB
Gross weight0.44 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS8862IDGSR
0 in TME stock
Net price for quantities from 2500 pcs - 9.20 USDGross price for quantities from 2500 pcs - 9.20 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.