+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ADS8900BRGER

IC: A/D converter; Ch: 1; 20bit; 1Msps; 3÷5.5V; VQFN24

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS8900BRGER
TME Symbol:
ADS8900BRGER

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
20bit
Sampling speed
1Msps
Operating voltage
3...5.5V
Case
VQFN24
Mounting
SMD
Interface
SPI
Operating temperature
-40...125°C
Kind of input
differential
Kind of architecture
SAR
Max INL
±3.75LSB
Max DNL
±0.5LSB
Gross weight0.5 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS8900BRGER
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Product for special order