+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ADS9234RIRHBT

IC: A/D converter; Ch: 2; 14bit; 3Msps; 4.5÷5.5V; VQFN32


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS9234RIRHBT
TME Symbol:
ADS9234RIRHBT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
2
Converter resolution
14bit
Sampling speed
3Msps
Operating voltage
4.5...5.5V
Case
VQFN32
Mounting
SMD
Interface
SPI
Operating temperature
-40...125°C
Kind of input
differential
Kind of architecture
SAR
Max INL
±1LSB
Max DNL
±0.5LSB
Relative accuracy
3.5LSB
Gross weight0.5 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS9234RIRHBT
0 in TME stock
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.
Product for special order