+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ADUM1100ARZ-RL7

IC: interface; digital isolator; 25Mbps; iCoupler®; 3÷5.5VDC; SMD


Manufacturer: Analog Devices

Manufacturer part number:
ADUM1100ARZ-RL7
TME Symbol:
ADUM1100ARZ-RL7

Specification

Manufacturer
Analog Devices
Type of integrated circuit
interface
Kind of integrated circuit
digital isolator
Data transfer rate
25Mbps
Technology
iCoupler®
Mounting
SMD
Case
SO8
Operating temperature
-40...105°C
Number of channels
1
Kind of package
reel, tape
Insulation voltage
2.5kV
Number of inputs
1/0
Kind of channel
unidirectional
Supply voltage
  • 3...5.5V DC
Gross weight0.279 g
Certificates

WATCH VIDEO

See other products in this category: Interfaces others - integrated circuits Analog Devices,
*
ADUM1100ARZ-RL7
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 pcs - 4.15 USDGross price for quantities from 1 pcs - 4.15 USD
Net price for quantities from 3 pcs - 3.72 USDGross price for quantities from 3 pcs - 3.72 USD
Net price for quantities from 10 pcs - 3.26 USDGross price for quantities from 10 pcs - 3.26 USD
Net price for quantities from 50 pcs - 2.82 USDGross price for quantities from 50 pcs - 2.82 USD
Net price for quantities from 250 pcs - 2.56 USDGross price for quantities from 250 pcs - 2.56 USD
Packaging method by the manufacturer:Reel = 1 000 pcs