+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ADUM1100BRZ

IC: interface; digital isolator; 100Mbps; iCoupler®; 3÷5.5VDC; SMD


Manufacturer: Analog Devices

Manufacturer part number:
ADUM1100BRZ
TME Symbol:
ADUM1100BRZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
interface
Kind of integrated circuit
digital isolator
Data transfer rate
100Mbps
Technology
iCoupler®
Mounting
SMD
Case
SO8
Operating temperature
-40...105°C
Number of channels
1
Kind of package
tube
Insulation voltage
2.5kV
Number of inputs
1/0
Kind of channel
unidirectional
Supply voltage
  • 3...5.5V DC
Gross weight0.075 g
Certificates
See other products in this category: Interfaces others - integrated circuits Analog Devices,
*
ADUM1100BRZ
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 pcs - 3.70 USDGross price for quantities from 1 pcs - 3.70 USD
Net price for quantities from 3 pcs - 3.27 USDGross price for quantities from 3 pcs - 3.27 USD
Net price for quantities from 10 pcs - 2.94 USDGross price for quantities from 10 pcs - 2.94 USD
Net price for quantities from 25 pcs - 2.73 USDGross price for quantities from 25 pcs - 2.73 USD
Packaging method by the manufacturer:Tube = 98 pcs