+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ADUM1200BRZ

IC: interface; digital isolator; 10Mbps; iCoupler®; 2.7÷5.5VDC

Manufacturer: Analog Devices

Manufacturer part number:
ADUM1200BRZ
TME Symbol:
ADUM1200BRZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
interface
Kind of integrated circuit
digital isolator
Data transfer rate
10Mbps
Technology
iCoupler®
Mounting
SMD
Case
SO8
Operating temperature
-40...105°C
Number of channels
2
Kind of package
tube
Insulation voltage
2.5kV
Number of inputs
2/0
Kind of channel
unidirectional
Supply voltage
  • 2.7...5.5V DC
Gross weight0.076 g
Certificates
See other products in this category: Interfaces others - integrated circuits Analog Devices,
*
ADUM1200BRZ
0 in TME stock
Net price for quantities from 1 pcs - 3.92 USDGross price for quantities from 1 pcs - 3.92 USD
Net price for quantities from 5 pcs - 3.46 USDGross price for quantities from 5 pcs - 3.46 USD
Net price for quantities from 25 pcs - 3.12 USDGross price for quantities from 25 pcs - 3.12 USD
Net price for quantities from 98 pcs - 2.91 USDGross price for quantities from 98 pcs - 2.91 USD
No. of pieces (Multiplicity: 1)
Hardly available product
Packaging method by the manufacturerTube = 98 pcs