+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Analog Devices
Manufacturer | Analog Devices | |
Type of integrated circuit | interface | |
Kind of integrated circuit | digital isolator | |
Data transfer rate | 25Mbps | |
Technology | iCoupler® | |
Mounting | SMD | |
Case | SO8 | |
Operating temperature | -40...105°C | |
Number of channels | 2 | |
Kind of package | reel, tape | |
Insulation voltage | 2.5kV | |
Number of inputs | 2/0 | |
Kind of channel | unidirectional |