+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ADUM1201WTRZ-RL7

IC: interface; digital isolator; 10Mbps; iCoupler®; 2.7÷5.5VDC

Manufacturer: Analog Devices

Manufacturer part number:
ADUM1201WTRZ-RL7
TME Symbol:
ADUM1201WTRZ-RL7

Specification

Manufacturer
Analog Devices
Type of integrated circuit
interface
Kind of integrated circuit
digital isolator
Data transfer rate
10Mbps
Technology
iCoupler®
Mounting
SMD
Case
SO8
Operating temperature
-40...105°C
Number of channels
2
Kind of package
reel, tape
Insulation voltage
2.5kV
Number of inputs
1/1
Kind of channel
bidirectional
Application
automotive industry
Supply voltage
  • 2.7...5.5V DC
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Interfaces others - integrated circuits Analog Devices,
*
ADUM1201WTRZ-RL7
0 in TME stock
Net price for quantities from 1 pcs - 7.88 USDGross price for quantities from 1 pcs - 7.88 USD
Net price for quantities from 5 pcs - 7.09 USDGross price for quantities from 5 pcs - 7.09 USD
Net price for quantities from 25 pcs - 6.27 USDGross price for quantities from 25 pcs - 6.27 USD
Net price for quantities from 100 pcs - 5.63 USDGross price for quantities from 100 pcs - 5.63 USD
Net price for quantities from 500 pcs - 5.26 USDGross price for quantities from 500 pcs - 5.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.