+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ADUM1246ARZ

IC: interface; digital isolator; 2Mbps; iCoupler®; 2.25÷3.6VDC

Manufacturer: Analog Devices

Manufacturer part number:
ADUM1246ARZ
TME Symbol:
ADUM1246ARZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
interface
Kind of integrated circuit
digital isolator
Data transfer rate
2Mbps
Technology
iCoupler®
Mounting
SMD
Case
SO8
Operating temperature
-40...125°C
Number of channels
2
Kind of package
tube
Insulation voltage
3kV
Number of inputs
1/1
Kind of channel
bidirectional
Supply voltage
  • 2.25...3.6V DC
Gross weight0.073 g
Certificates
See other products in this category: Interfaces others - integrated circuits Analog Devices,
*
ADUM1246ARZ
0 in TME stock
Net price for quantities from 1 pcs - 4.26 USDGross price for quantities from 1 pcs - 4.26 USD
Net price for quantities from 5 pcs - 3.77 USDGross price for quantities from 5 pcs - 3.77 USD
Net price for quantities from 25 pcs - 3.39 USDGross price for quantities from 25 pcs - 3.39 USD
Net price for quantities from 98 pcs - 3.15 USDGross price for quantities from 98 pcs - 3.15 USD
No. of pieces (Multiplicity: 1)
Hardly available product
Packaging method by the manufacturerTube = 98 pcs