+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ADUM1250ARZ

IC: interface; digital isolator; 1Mbps; iCoupler®; 3÷5.5VDC; I2C


Manufacturer: Analog Devices

Manufacturer part number:
ADUM1250ARZ
TME Symbol:
ADUM1250ARZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
interface
Kind of integrated circuit
digital isolator
Data transfer rate
1Mbps
Technology
iCoupler®
Interface
I2C
Mounting
SMD
Case
SO8
Operating temperature
-40...105°C
Number of channels
2
Kind of package
tube
Insulation voltage
2.5kV
Number of inputs
2/2
Kind of channel
bidirectional
Supply voltage
  • 3...5.5V DC
Gross weight0.078 g
Certificates
See other products in this category: Interfaces others - integrated circuits Analog Devices,
*
ADUM1250ARZ
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 5.82 USDGross price for quantities from 1 pcs - 5.82 USD
Net price for quantities from 3 pcs - 5.40 USDGross price for quantities from 3 pcs - 5.40 USD
Net price for quantities from 10 pcs - 4.86 USDGross price for quantities from 10 pcs - 4.86 USD
Net price for quantities from 25 pcs - 4.60 USDGross price for quantities from 25 pcs - 4.60 USD
Net price for quantities from 98 pcs - 4.32 USDGross price for quantities from 98 pcs - 4.32 USD
Net price for quantities from 294 pcs - 4.05 USDGross price for quantities from 294 pcs - 4.05 USD
Net price for quantities from 588 pcs - 3.65 USDGross price for quantities from 588 pcs - 3.65 USD
Packaging method by the manufacturer:Tube = 98 pcsTube = 100 pcs