+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ADUM1401CRWZ-RL

IC: interface; digital isolator; 90Mbps; iCoupler®; 2.7÷5.5VDC


Manufacturer: Analog Devices

Manufacturer part number:
ADUM1401CRWZ-RL
TME Symbol:
ADUM1401CRWZ-RL

Specification

Manufacturer
Analog Devices
Type of integrated circuit
interface
Kind of integrated circuit
digital isolator
Data transfer rate
90Mbps
Technology
iCoupler®
Mounting
SMD
Case
SO16-W
Operating temperature
-40...105°C
Number of channels
4
Kind of package
reel, tape
Insulation voltage
2.5kV
Number of inputs
3/1
Kind of channel
bidirectional
Supply voltage
  • 2.7...5.5V DC
Gross weight0.494 g
Certificates
See other products in this category: Interfaces others - integrated circuits Analog Devices,
*
ADUM1401CRWZ-RL
0 in TME stock
Net price for quantities from 1000 pcs - 4.54 USDGross price for quantities from 1000 pcs - 4.54 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Hardly available product
Packaging method by the manufacturerReel = 1 000 pcs