+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: Analog Devices
Manufacturer | Analog Devices | |
Type of integrated circuit | interface | |
Kind of integrated circuit | digital isolator | |
Data transfer rate | 2Mbps | |
Technology | iCoupler® | |
Mounting | SMD | |
Case | SSOP20 | |
Operating temperature | -40...125°C | |
Number of channels | 4 | |
Kind of package | tube | |
Insulation voltage | 3.75kV | |
Number of inputs | 4/0 | |
Kind of channel | unidirectional |