+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ADUM3221ARZ

IC: interface; digital isolator; 1Mbps; iCoupler®; 3÷5.5VDC; SMD

Manufacturer: Analog Devices

Manufacturer part number:
ADUM3221ARZ
TME Symbol:
ADUM3221ARZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
interface
Kind of integrated circuit
digital isolator
Data transfer rate
1Mbps
Technology
iCoupler®
Mounting
SMD
Case
SO8-N
Operating temperature
-40...125°C
Number of channels
2
Kind of package
tube
Insulation voltage
2.5kV
Number of inputs
2/0
Kind of channel
unidirectional
Supply voltage
  • 3...5.5V DC
Gross weight0.075 g
Certificates
See other products in this category: Interfaces others - integrated circuits Analog Devices,
*
ADUM3221ARZ
6 in TME stock
Net price for quantities from 1 pcs - 5.17 USDGross price for quantities from 1 pcs - 5.17 USD
Net price for quantities from 3 pcs - 4.89 USDGross price for quantities from 3 pcs - 4.89 USD
Net price for quantities from 10 pcs - 4.32 USDGross price for quantities from 10 pcs - 4.32 USD
Net price for quantities from 25 pcs - 3.88 USDGross price for quantities from 25 pcs - 3.88 USD
Net price for quantities from 98 pcs - 3.62 USDGross price for quantities from 98 pcs - 3.62 USD
No. of pieces (Multiplicity: 1)
Hardly available product
Packaging method by the manufacturerTube = 98 pcs