+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Analog Devices
Manufacturer | Analog Devices | |
Type of integrated circuit | driver | |
Kind of integrated circuit | gate driver | |
Technology | iCoupler® | |
Case | SO6-W | |
Output current | 2.3A | |
Number of channels | 1 | |
Integrated circuit features | galvanically isolated | |
Mounting | SMD | |
Operating temperature | -40...125°C | |
Operating voltage | 2.5...6.5/4.5...35V | |
Impulse rise time | 18ns | |
Pulse fall time | 18ns | |
Kind of package | tube | |
Protection | overheating OTP, undervoltage UVP | |
Insulation voltage | 5kV |