+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ADUM4121BRIZ

IC: driver; gate driver; iCoupler®; SO8-W; 2.3A; Ch: 1; Uinsul: 5kV


Manufacturer: Analog Devices

Manufacturer part number:
ADUM4121BRIZ
TME Symbol:
ADUM4121BRIZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
driver
Kind of integrated circuit
gate driver
Technology
iCoupler®
Case
SO8-W
Output current
2.3A
Number of channels
1
Integrated circuit features
galvanically isolated
Mounting
SMD
Operating temperature
-40...125°C
Operating voltage
2.5...6.5/4.5...35V
Impulse rise time
18ns
Pulse fall time
18ns
Kind of package
tube
Protection
overheating OTP, undervoltage UVP
Insulation voltage
5kV
Gross weight1 g
Certificates
See other products in this category: MOSFET/IGBT drivers Analog Devices,
*
ADUM4121BRIZ
0 in TME stock
Net price for quantities from 1 pcs - 6.03 USDGross price for quantities from 1 pcs - 6.03 USD
Net price for quantities from 3 pcs - 5.43 USDGross price for quantities from 3 pcs - 5.43 USD
Net price for quantities from 10 pcs - 4.79 USDGross price for quantities from 10 pcs - 4.79 USD
Net price for quantities from 25 pcs - 4.32 USDGross price for quantities from 25 pcs - 4.32 USD
Net price for quantities from 80 pcs - 4.02 USDGross price for quantities from 80 pcs - 4.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product