+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ADUM4122BRIZ

IC: driver; gate driver; iCoupler®; SO8-W; 2A; Ch: 1; Uinsul: 5kV


Manufacturer: Analog Devices

Manufacturer part number:
ADUM4122BRIZ
TME Symbol:
ADUM4122BRIZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
driver
Kind of integrated circuit
gate driver
Technology
iCoupler®
Case
SO8-W
Output current
2A
Number of channels
1
Integrated circuit features
galvanically isolated
Mounting
SMD
Operating temperature
-40...125°C
Operating voltage
3.3...6.5/4.5...35V
Impulse rise time
17ns
Pulse fall time
17ns
Kind of package
tube
Protection
overheating OTP, undervoltage UVP
Insulation voltage
5kV
Gross weight1 g
Certificates
See other products in this category: MOSFET/IGBT drivers Analog Devices,
*
ADUM4122BRIZ
0 in TME stock
Net price for quantities from 1 pcs - 6.51 USDGross price for quantities from 1 pcs - 6.51 USD
Net price for quantities from 3 pcs - 5.87 USDGross price for quantities from 3 pcs - 5.87 USD
Net price for quantities from 10 pcs - 5.19 USDGross price for quantities from 10 pcs - 5.19 USD
Net price for quantities from 25 pcs - 4.65 USDGross price for quantities from 25 pcs - 4.65 USD
Net price for quantities from 80 pcs - 4.34 USDGross price for quantities from 80 pcs - 4.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product