+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ADUM4160BRIZ

IC: interface; digital isolator; 12Mbps; iCoupler®; 3.1÷5.5VDC


Manufacturer: Analog Devices

Manufacturer part number:
ADUM4160BRIZ
TME Symbol:
ADUM4160BRIZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
interface
Kind of integrated circuit
digital isolator
Data transfer rate
12Mbps
Technology
iCoupler®
Interface
USB
Mounting
SMD
Case
SO16-W
Operating temperature
-40...105°C
Number of channels
2
Kind of package
tube
Insulation voltage
5kV
Number of inputs
2/2
Kind of channel
bidirectional
Supply voltage
  • 3.1...5.5V DC
Gross weight0.1 g
Certificates
See other products in this category: Interfaces others - integrated circuits Analog Devices,
*
ADUM4160BRIZ
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 13.71 USDGross price for quantities from 1 pcs - 13.71 USD
Net price for quantities from 3 pcs - 12.31 USDGross price for quantities from 3 pcs - 12.31 USD
Net price for quantities from 10 pcs - 10.91 USDGross price for quantities from 10 pcs - 10.91 USD
Net price for quantities from 37 pcs - 9.78 USDGross price for quantities from 37 pcs - 9.78 USD