+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Analog Devices
Manufacturer | Analog Devices | |
Type of integrated circuit | error amplifier | |
Bandwidth | 400kHz | |
Number of channels | 1 | |
Mounting | SMT | |
Voltage supply range | 3...20V DC | |
Case | SO16-EP | |
Operating temperature | -40...125°C | |
Integrated circuit features | galvanically isolated | |
Tolerance | ±1% | |
Technology | iCoupler® |