+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ADV7180BCPZ

IC: video decoder; I2C,serial; 10bit ADC,PAL/NTSC/ SECAM


Manufacturer: Analog Devices

Manufacturer part number:
ADV7180BCPZ
TME Symbol:
ADV7180BCPZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
video decoder
Mounting
SMD
Case
LFCSP40
DC supply current
85mA
Operating temperature
-40...85°C
Interface
  • I2C
  • serial
Integrated circuit features
  • 10bit ADC
  • PAL/NTSC/ SECAM
Supply voltage
  • 1.8...3.3V DC
Gross weight0.1 g
Certificates
See other products in this category: RTV - audio integrated circuits Analog Devices,
*
ADV7180BCPZ
0 in TME stock
Net price for quantities from 1 pcs - 15.21 USDGross price for quantities from 1 pcs - 15.21 USD
Net price for quantities from 3 pcs - 13.71 USDGross price for quantities from 3 pcs - 13.71 USD
Net price for quantities from 10 pcs - 12.00 USDGross price for quantities from 10 pcs - 12.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product