+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ADW1203HTW

Relay: electromagnetic; Ucoil: 3VDC; SPST-NO; Icontacts max: 16A


Manufacturer: PANASONIC

Manufacturer part number:
ADW1203HTW
TME Symbol:
ADW1203HTW

Specification

Manufacturer
PANASONIC
Type of relay
electromagnetic
Coil voltage
3V DC
Contacts configuration
SPST-NO
Contact current max.
16A
Coil current
133.3mA
Relay variant
inrush, miniature, power
Mounting
PCB
Body dimensions
24x10x18.8mm
AC contacts rating @R
16A / 277V AC
Coil resistance
22.5Ω
Contact material
AgSnO2
Leads
for PCB
Coil power consumption
400mW
Contact resistance
100Ω
Operate time
15ms
Mechanical durability
1000000 cycles
Electrical life
50000 cycles
Terminal pitch
7.5mm
Operating temperature
-40...70°C
Gross weight8 g
Certificates
See other products in this category: Power Electromagnetic Relays PANASONIC,
*
ADW1203HTW
0 in TME stock
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Product for special order