+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LOVATO ELECTRIC | |
Type of automation module | softstart | |
Mounting | for DIN rail mounting | |
Electrical connection | screw | |
Operating temperature | -20...40°C | |
Control voltage | 100...240V AC | |
Max motor power | 55kW | |
Body dimensions | 95x226x180mm | |
Rated continuous current | 115A | |
Driver features | integrated by-pass, two phase control |