+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ADXNB025

Automation module: softstart; 100÷240VAC; 25A

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
ADXNB025
TME Symbol:
ADXNB025

Specification

Manufacturer
LOVATO ELECTRIC
Type of automation module
softstart
Control voltage
100...240V AC
Rated continuous current
25A
Gross weight720 g
Certificates
EAN code8013975299029
See other products in this category: Soft Starters LOVATO ELECTRIC,
*
ADXNB025
0 in TME stock
Net price for quantities from 1 pcs - 369.35 USDGross price for quantities from 1 pcs - 369.35 USD
Net price for quantities from 5 pcs - 347.63 USDGross price for quantities from 5 pcs - 347.63 USD
Net price for quantities from 10 pcs - 325.90 USDGross price for quantities from 10 pcs - 325.90 USD
No. of pieces (Multiplicity: 1)