+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ADXNF012

Automation module: softstart; 100÷240VAC; 12A


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
ADXNF012
TME Symbol:
ADXNF012

Specification

Manufacturer
LOVATO ELECTRIC
Type of automation module
softstart
Control voltage
100...240V AC
Rated continuous current
12A
Gross weight540 g
Certificates
EAN code8013975299128
See other products in this category: Soft Starters LOVATO ELECTRIC,
*
ADXNF012
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 288.02 USDGross price for quantities from 1 pcs - 288.02 USD
Net price for quantities from 5 pcs - 272.54 USDGross price for quantities from 5 pcs - 272.54 USD
Net price for quantities from 10 pcs - 257.05 USDGross price for quantities from 10 pcs - 257.05 USD