+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ADXNF018

Automation module: softstart; 100÷240VAC; 18A


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
ADXNF018
TME Symbol:
ADXNF018

Specification

Manufacturer
LOVATO ELECTRIC
Type of automation module
softstart
Control voltage
100...240V AC
Rated continuous current
18A
Gross weight540 g
Certificates
EAN code8013975299142
See other products in this category: Soft Starters LOVATO ELECTRIC,
*
ADXNF018
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 333.35 USDGross price for quantities from 1 pcs - 333.35 USD
Net price for quantities from 5 pcs - 317.25 USDGross price for quantities from 5 pcs - 317.25 USD
Net price for quantities from 10 pcs - 301.14 USDGross price for quantities from 10 pcs - 301.14 USD