+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ADXNP025

Automation module: softstart; 100÷240VAC; 25A

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
ADXNP025
TME Symbol:
ADXNP025

Specification

Manufacturer
LOVATO ELECTRIC
Type of automation module
softstart
Control voltage
100...240V AC
Rated continuous current
25A
Gross weight750 g
Certificates
EAN code8013975299302
See other products in this category: Soft Starters LOVATO ELECTRIC,
*
ADXNP025
0 in TME stock
Net price for quantities from 1 pcs - 478.70 USDGross price for quantities from 1 pcs - 478.70 USD
Net price for quantities from 5 pcs - 451.80 USDGross price for quantities from 5 pcs - 451.80 USD
Net price for quantities from 10 pcs - 424.92 USDGross price for quantities from 10 pcs - 424.92 USD
No. of pieces (Multiplicity: 1)