+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ADXNP038

Automation module: softstart; 100÷240VAC; 38A

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
ADXNP038
TME Symbol:
ADXNP038

Specification

Manufacturer
LOVATO ELECTRIC
Type of automation module
softstart
Control voltage
100...240V AC
Rated continuous current
38A
Gross weight780 g
Certificates
EAN code8013975299340
See other products in this category: Soft Starters LOVATO ELECTRIC,
*
ADXNP038
0 in TME stock
Net price for quantities from 1 pcs - 784.13 USDGross price for quantities from 1 pcs - 784.13 USD
Net price for quantities from 5 pcs - 745.31 USDGross price for quantities from 5 pcs - 745.31 USD
Net price for quantities from 10 pcs - 706.48 USDGross price for quantities from 10 pcs - 706.48 USD
No. of pieces (Multiplicity: 1)