+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ADXNP045

Automation module: softstart; 100÷240VAC; 45A


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
ADXNP045
TME Symbol:
ADXNP045

Specification

Manufacturer
LOVATO ELECTRIC
Type of automation module
softstart
Control voltage
100...240V AC
Rated continuous current
45A
Gross weight780 g
Certificates
EAN code8013975299364
See other products in this category: Soft Starters LOVATO ELECTRIC,
*
ADXNP045
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 890.79 USDGross price for quantities from 1 pcs - 890.79 USD
Net price for quantities from 5 pcs - 844.86 USDGross price for quantities from 5 pcs - 844.86 USD
Net price for quantities from 10 pcs - 798.95 USDGross price for quantities from 10 pcs - 798.95 USD