+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PANASONIC | |
Type of relay | electromagnetic | |
Coil voltage | 6V DC | |
Contacts configuration | SPST-NO | |
Contact current max. | 10A | |
Coil current | 33.3mA | |
Relay variant | miniature, power | |
Mounting | PCB | |
Body dimensions | 20x15x10mm | |
AC contacts rating @R | 10A / 250V AC | |
Coil resistance | 180Ω | |
Contact material | AgSnO2 Au | |
Leads | for PCB | |
DC contacts rating @R | 10A / 30V DC | |
Coil power consumption | 200mW | |
Contact resistance | 30Ω | |
Operate time | 10ms | |
Mechanical durability | 50000000 cycles | |
Electrical life | 100000 cycles | |
Terminal pitch | 10.16mm | |
Operating temperature | -40...70°C |