+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ADY12005

Relay: electromagnetic; Ucoil: 5VDC; SPST-NO; Icontacts max: 10A

Manufacturer: PANASONIC

Manufacturer part number:
ADY12005
TME Symbol:
ADY12005

Specification

Manufacturer
PANASONIC
Type of relay
electromagnetic
Coil voltage
5V DC
Contacts configuration
SPST-NO
Contact current max.
10A
Coil current
40mA
Relay variant
miniature, power
Mounting
PCB
Body dimensions
20x15x10mm
AC contacts rating @R
10A / 250V AC
Coil resistance
125Ω
Contact material
AgSnO2 Au
Leads
for PCB
DC contacts rating @R
10A / 30V DC
Coil power consumption
200mW
Contact resistance
30Ω
Operate time
10ms
Mechanical durability
50000000 cycles
Electrical life
100000 cycles
Terminal pitch
10.16mm
Operating temperature
-40...70°C
Gross weight6 g
Certificates
See other products in this category: Power Electromagnetic Relays PANASONIC,
*
ADY12005
0 in TME stock
No. of pieces (Multiplicity: 500)
Product for special order