+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ADY30005

Relay: electromagnetic; Ucoil: 5VDC; SPST-NO + SPST-NC; PCB; 200mW

Manufacturer: PANASONIC

Manufacturer part number:
ADY30005
TME Symbol:
ADY30005

Specification

Manufacturer
PANASONIC
Type of relay
electromagnetic
Coil voltage
5V DC
Contacts configuration
SPST-NO + SPST-NC
Contact current max.
8A
Coil current
40mA
Relay variant
miniature, power
Mounting
PCB
Body dimensions
20x15x10mm
AC contacts rating @R
8A / 250V AC
Coil resistance
125Ω
Contact material
AgSnO2 Au
Leads
for PCB
DC contacts rating @R
8A / 30V DC
Coil power consumption
200mW
Contact resistance
30Ω
Operate time
10ms
Mechanical durability
50000000 cycles
Electrical life
100000 cycles
Terminal pitch
10.16mm
Operating temperature
-40...70°C
Gross weight6 g
Certificates
See other products in this category: Power Electromagnetic Relays PANASONIC,
*
ADY30005
0 in TME stock
Net price for quantities from 500 pcs - 9.95 USDGross price for quantities from 500 pcs - 9.95 USD
Net price for quantities from 1000 pcs - 9.24 USDGross price for quantities from 1000 pcs - 9.24 USD
Net price for quantities from 2000 pcs - 8.52 USDGross price for quantities from 2000 pcs - 8.52 USD
Net price for quantities from 3000 pcs - 8.10 USDGross price for quantities from 3000 pcs - 8.10 USD
Net price for quantities from 5000 pcs - 7.57 USDGross price for quantities from 5000 pcs - 7.57 USD
Net price for quantities from 10000 pcs - 7.35 USDGross price for quantities from 10000 pcs - 7.35 USD
No. of pieces (Multiplicity: 500)