+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ADZS12112

Relay: electromagnetic; Ucoil: 12VDC; SPST-NO; Icontacts max: 90A


Manufacturer: PANASONIC

Manufacturer part number:
ADZS12112
TME Symbol:
ADZS12112

Specification

Manufacturer
PANASONIC
Type of relay
electromagnetic
Coil voltage
12V DC
Contacts configuration
SPST-NO
Contact current max.
90A
Coil current
125mA
Relay variant
bistable, power
Mounting
connectors
Body dimensions
38.5x30x17.5mm
AC contacts rating @R
90A / 276V AC
Coil resistance
96Ω
Contact material
AgSnO2
Leads
for soldering
Coil power consumption
1.5W
Operate time
20ms
Mechanical durability
100000 cycles
Electrical life
10000 cycles
Terminal pitch
5mm
Operating temperature
-40...85°C
Gross weight45 g
Certificates
See other products in this category: Power Electromagnetic Relays PANASONIC,
*
ADZS12112
0 in TME stock
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Product for special order